- Home ›
- All Products›
- CMQ69273P-30D43F
CMQ69273P-30D43F
TE Connectivity / Laird Antennas
Omni,Dband,30CM,D43F 698-2700MHz,3dBi,PI
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,Dband,30CM,D43F 698-2700MHz,3dBi,PI
Search Keywords: CMQ69273P30D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CMQ69273P-30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Multi Band
-
Cable Length:.98 ft, .3 m
-
Mounting Type:Wall/Ceiling Mount
-
Mounting Location:External
-
Port Configuration:Single Port
-
Gain (Max):6 dB
-
Frequency Band:1710 – 1880 MHz, 1850 – 1990 MHz, 1910 – 2170 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 698 – 806 MHz, 824 – 894 MHz, 880 – 960 MHz
-
Antenna Type:Dome/Puck
-
Antenna Style:Low Profile
-
Wireless Standard:Cellular
-
Wireless Application:Cat-M/NB-IoT , Cellular , DAS , ISM
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.