- Home ›
- All Products›
- CMM24513S4-91RSM
TE Connectivity / Laird Antennas
CMM24513S4-91RSM
TOmni,GrdMnt,91CM,RSMAM 2400-5850MHz,3dB
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CMM24513S4-91RSM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991G
-
Supplier Standard Pack:
1 -
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz
-
Antenna Type:Dome/Puck
-
Gain (Max):3.3 dB
-
Wireless Application:DAS , Wi-Fi
-
Mounting Type:Wall/Ceiling Mount
-
Mounting Location:External
-
Port Configuration:Multiple Ports
-
Antenna Style:Low Profile
-
Cable Length:2.99 ft, .91 m
-
Band Type:Dual Band
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
This product is discontinued, but still in stock.