- Home ›
- All Products›
- CMD69423P-B30NF
CMD69423P-B30NF
TE Connectivity / Laird Antennas
OMNI,Dband,300mm,NF BULK PACK,8PK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
OMNI,Dband,300mm,NF BULK PACK,8PK
Search Keywords: CMD69423PB30NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CMD69423P-B30NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Band Type:Multi Band
-
Mounting Type:Wall/Ceiling Mount
-
Mounting Location:External
-
Frequency Band:1300 – 4200 MHz, 1350 – 1550 MHz, 1690 – 2180 MHz, 2300 – 2700 MHz, 3300 – 4200 MHz, 698 – 806 MHz, 698 – 960 MHz, 824 – 960 MHz
-
Gain (Max):6.8 dB
-
Antenna Style:Low Profile
-
Cable Length:.98 ft, .3 m
-
Port Configuration:Single Port
-
Antenna Type:Dome/Puck
-
Wireless Standard:Cellular
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$304.16
20
$161.03
30
$113.32
40 +
$111.05
Click for Quote
Log in
to unlock special pricing