- Home ›
- All Products›
- CMD69423P-B30D43F
CMD69423P-B30D43F
TE Connectivity / Laird Antennas
Omni,Dband,30CM,D43F 698-4200MHz,3dBi,8P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Omni,Dband,30CM,D43F 698-4200MHz,3dBi,8P
Search Keywords: CMD69423PB30D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CMD69423P-B30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Band:1300 – 4200 MHz, 1350 – 1550 MHz, 1690 – 2180 MHz, 2300 – 2700 MHz, 3300 – 4200 MHz, 698 – 806 MHz, 698 – 960 MHz, 824 – 960 MHz
-
Band Type:Multi Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Gain (Max):6.8 dB
-
Antenna Type:Dome/Puck
-
Antenna Style:Low Profile
-
Mounting Type:Wall/Ceiling Mount
-
Cable Length:.98 ft, .3 m
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
Wireless Standard:Cellular
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$326.12
5
$325.32
10
$324.50
20
$171.80
30
$120.89
40 +
$118.47
Click for Quote
Log in
to unlock special pricing