- Home ›
- All Products›
- CLS69273P-B30D43F
CLS69273P-B30D43F
TE Connectivity / Laird Antennas
OMNI,D-BAND,3,PIM,D43F 698,-2700MHz,BP 9
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,D-BAND,3,PIM,D43F 698,-2700MHz,BP 9
Search Keywords: CLS69273PB30D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CLS69273P-B30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Dome/Puck
-
Frequency Band:1690 – 2700 MHz, 1695 – 1880 MHz, 1850 – 1990 MHz, 1910 – 2170 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 698 – 806 MHz, 698 – 960 MHz, 824 – 894 MHz, 880 – 960 MHz
-
Band Type:Multi Band
-
Mounting Type:Wall/Ceiling Mount
-
Port Configuration:Single Port
-
Mounting Location:External
-
Wireless Standard:Cellular
-
Antenna Style:Low Profile
-
Wireless Application:Cat-M/NB-IoT , Cellular , DAS , ISM
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$106.96
6
$102.51
11
$98.41
54
$94.47
161 +
$90.53
Click for Quote
Log in
to unlock special pricing