- Home ›
- All Products›
- CFSA69594P1-B30D3F
CFSA69594P1-B30D3F
TE Connectivity / Laird Antennas
OMNI,CEILING,30cm,NF,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,CEILING,30cm,NF,
Search Keywords: CFSA69594P1B30D3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFSA69594P1-B30D3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Product Height:.3 in, 7.6 mm
-
Mounting Location:Remote
-
Frequency Band:1350 – 1550 MHz, 1690 – 1880 MHz, 1850 – 1990 MHz, 1910 – 2200 MHz, 2300 – 2700 MHz, 3300 – 4000 MHz, 4000 – 4200 MHz, 5150 – 5925 MHz, 698 – 824 MHz, 824 – 894 MHz
-
Product Weight:420 g, 14.82 oz
-
Mounting Type:Wall/Ceiling Mount
-
Cable Length:1 ft, .3 m
-
Port Configuration:Single Port
-
Packaging Method:Bulk
-
Antenna Type:Dome/Puck
-
Polarization:Linear
-
Applicable Region:Global
-
Product Diameter:9.84 in, 250 mm
-
Precision Level:High
-
Antenna Style:Low Profile
-
Impedance:50 Ω
-
Gain (Max):5.7 dB
-
VSWR (Max):<1.7:1
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
Band Type:Wideband
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
12
$126.93
24
$78.11
36
$61.84
48 +
$60.60
Click for Quote
Log in
to unlock special pricing