- Home ›
- All Products›
- CFSA69383P-B30D43F
CFSA69383P-B30D43F
TE Connectivity / Laird Antennas
OMNI,DBAND,30cm,D43F OD180MM,BULK PACK,1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,DBAND,30cm,D43F OD180MM,BULK PACK,1
Search Keywords: CFSA69383PB30D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFSA69383P-B30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Cable Length:.98 ft, .3 m
-
Mounting Type:Wall/Ceiling Mount
-
Gain (Max):5.8 dB
-
Frequency Band:1350 – 1550 MHz, 1690 – 1880 MHz, 1690 – 4000 MHz, 1850 – 1990 MHz, 1910 – 2180 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 3300 – 3800 MHz, 3800 – 4000 MHz, 698 – 806 MHz
-
Mounting Location:Remote
-
Port Configuration:Single Port
-
Antenna Type:Dome/Puck
-
Antenna Style:Low Profile
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
Wireless Standard:Cellular
-
Band Type:Wideband
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12
$107.02
24
$65.86
36
$52.14
48 +
$51.09
Click for Quote
Log in
to unlock special pricing