- Home ›
- All Products›
- CFSA35606P-B30D43F
CFSA35606P-B30D43F
TE Connectivity / Laird Antennas
OMNI,LOW PIM,30CM,D43F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,LOW PIM,30CM,D43F
Search Keywords: CFSA35606PB30D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFSA35606P-B30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Cable Length:1 ft, .3 m
-
VSWR (Max):<2.5:1
-
Port Configuration:Single Port
-
Frequency Band:1350 – 1550 MHz, 1690 – 6000 MHz, 350 – 520 MHz, 600 – 960 MHz
-
Product Diameter:10.6 in, 270 mm
-
Mounting Type:Wall/Ceiling Mount
-
Gain (Max):7.3 dB
-
Applicable Region:Global
-
Product Weight:420 g, 161.6 oz
-
Precision Level:High
-
Band Type:Single Band
-
Antenna Type:Dome/Puck
-
Polarization:Linear
-
Wireless Standard:Cellular
-
Packaging Method:Bulk
-
Product Height:.3 in, 7.6 mm
-
Mounting Location:External
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS , UHF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$139.05
20
$85.57
30
$67.74
40 +
$66.39
Click for Quote
Log in
to unlock special pricing