- Home ›
- All Products›
- CFSA35606P1-30D43F
CFSA35606P1-30D43F
TE Connectivity / Laird Antennas
OMNI,LOW PIM,30CM,D43F, 350-6000MHz,6dBi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,LOW PIM,30CM,D43F, 350-6000MHz,6dBi
Search Keywords: CFSA35606P130D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFSA35606P1-30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Port Configuration:Single Port
-
Band Type:Multi Band
-
Gain (Max):7.1 dB
-
Mounting Type:Wall/Ceiling Mount
-
Frequency Band:1350 – 1550 MHz, 1690 – 1880 MHz, 1850 – 1990 MHz, 1910 – 2180 MHz, 2300 – 2700 MHz, 3300 – 4200 MHz, 350 – 380 MHz, 380 – 520 MHz, 4900 – 5925 MHz, 600 – 698 MHz
-
Antenna Type:Dome/Puck
-
Antenna Style:Low Profile
-
Cable Length:.98 ft, .3 m
-
Wireless Standard:Cellular
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS , UHF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$144.22
20
$88.75
30
$70.26
40 +
$68.86
Click for Quote
Log in
to unlock special pricing