- Home ›
- All Products›
- CFS69383P-30NF
CFS69383P-30NF
TE Connectivity / Laird Antennas
OMNI,DBAND,30cm,NF 698-960,1690-3800MHz
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,DBAND,30cm,NF 698-960,1690-3800MHz
Search Keywords: CFS69383P30NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFS69383P-30NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Dome/Puck
-
Mounting Type:Wall/Ceiling Mount
-
Port Configuration:Single Port
-
Mounting Location:External
-
Frequency Band:1350 – 1550 MHz, 1690 – 1880 MHz, 1850 – 1990 MHz, 1910 – 2170 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 3300 – 3800 MHz, 698 – 806 MHz, 698 – 960 MHz, 824 – 894 MHz
-
Cable Length:.98 ft, .3 m
-
Band Type:Multi Band
-
Antenna Style:Low Profile
-
Gain (Max):5.6 dB
-
Wireless Standard:Cellular
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$85.08
5
$59.85
10
$54.01
25
$52.11
50
$49.67
100
$48.09
250 +
$46.80
Click for Quote
Log in
to unlock special pricing