- Home ›
- All Products›
- CFS60383P-30D43F
CFS60383P-30D43F
TE Connectivity / Laird Antennas
OMNI,DBAND,30cm,DINF 600-3800MHz,3dBI,LP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,DBAND,30cm,DINF 600-3800MHz,3dBI,LP
Search Keywords: CFS60383P30D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFS60383P-30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Gain (Max):7.1 dB
-
Mounting Type:Wall/Ceiling Mount
-
Cable Length:.98 ft, .3 m
-
Mounting Location:External
-
Antenna Style:Low Profile
-
Antenna Type:Dome/Puck
-
Band Type:Multi Band
-
Frequency Band:1350 – 1550 MHz, 1690 – 4000 MHz, 698 – 960 MHz
-
Port Configuration:Single Port
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
Wireless Standard:Cellular
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.