- Home ›
- All Products›
- CFD69716P-B30NF
CFD69716P-B30NF
TE Connectivity / Laird Antennas
OMNI,DBAND,30CM,NF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,DBAND,30CM,NF
Search Keywords: CFD69716PB30NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFD69716P-B30NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Standard:Cellular
-
Packaging Method:Bulk
-
Antenna Style:Low Profile
-
Product Diameter:9.84 in, 250 mm
-
Cable Length:1 ft, .3 m
-
Impedance:50 Ω
-
Gain (Max):5.7 dB
-
Product Height:.3 in, 7.6 mm
-
Frequency Band:1350 – 1550 MHz, 1690 – 4200 MHz, 5150 – 7125 MHz, 698 – 960 MHz
-
Port Configuration:Multiple Ports
-
VSWR (Max):<2.3:1
-
Mounting Location:External
-
Applicable Region:Global
-
Polarization:Linear
-
Band Type:Multi Band
-
Mounting Type:Wall/Ceiling Mount
-
Product Weight:420 g, 14.82 oz
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
Antenna Type:Dome/Puck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$218.99
20
$115.94
30
$81.59
40 +
$79.95
Click for Quote
Log in
to unlock special pricing