- Home ›
- All Products›
- CFD69383P1-B30NF
CFD69383P1-B30NF
TE Connectivity / Laird Antennas
OMNI,DBAND,30cm,NF,HOLES OD250MM,BULK PA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,DBAND,30cm,NF,HOLES OD250MM,BULK PA
Search Keywords: CFD69383P1B30NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFD69383P1-B30NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:Remote
-
Antenna Type:Dome/Puck
-
Frequency Band:1350 – 1550 MHz, 1690 – 1880 MHz, 1850 – 1990 MHz, 1910 – 2180 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 3300 – 3800 MHz, 3800 – 4000 MHz, 698 – 806 MHz, 824 – 894 MHz
-
Cable Length:.98 ft, .3 m
-
Antenna Style:Low Profile
-
Mounting Type:Wall/Ceiling Mount
-
Gain (Max):6 dB
-
Port Configuration:Multiple Ports
-
Wireless Standard:Cellular
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
Band Type:Wideband
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$150.93
20
$92.88
30
$73.53
40 +
$72.06
Click for Quote
Log in
to unlock special pricing