- Home ›
- All Products›
- CFD69383P1-B30D43F
CFD69383P1-B30D43F
TE Connectivity / Laird Antennas
OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1
Search Keywords: CFD69383P1B30D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFD69383P1-B30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Multiple Ports
-
Antenna Type:Dome/Puck
-
Frequency Band:1350 – 1550 MHz, 1690 – 4000 MHz, 698 – 960 MHz
-
Antenna Style:Low Profile
-
Cable Length:.98 ft, .3 m
-
Gain (Max):6 dB
-
Mounting Location:Remote
-
Mounting Type:Wall/Ceiling Mount
-
Wireless Standard:Cellular
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
Band Type:Wideband
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$228.41
20
$120.92
30
$85.09
40 +
$83.39
Click for Quote
Log in
to unlock special pricing