- Home ›
- All Products›
- BB4302N
BB4302N
TE Connectivity / Laird Antennas
WHIP,MC,1/2,430-450MHZ TUN,2.4,BK,NGP,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,1/2,430-450MHZ TUN,2.4,BK,NGP,
Search Keywords: BB4302N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:BB4302N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Whip
-
Antenna Style:Whip
-
Band Type:Single Band
-
Gain (Max):2.4 dB
-
Wireless Application:UHF , Vehicular
-
Mounting Location:External
-
Port Configuration:Single Port
-
Frequency Band:430 – 450 MHz
-
Mounting Type:Stud/Screw/Lug Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
8
$51.13
15
$40.91
23
$37.35
30 +
$36.60
Click for Quote
Log in
to unlock special pricing