Image is representational - see mfr. specs

WHIP,MC,1/2,136-174 MHz 153,0,BK,GP,

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
WHIP,MC,1/2,136-174 MHz 153,0,BK,GP,
Search Keywords: BB1360WS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Laird Antennas
  • Part No:
    BB1360WS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    5A991.G
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wireless Application:
    Vehicular , VHF
  • Port Configuration:
    Single Port
  • Gain (Max):
    0 dB
  • Mounting Location:
    External
  • Frequency Band:
    136 – 174 MHz
  • Mounting Type:
    Stud/Screw/Lug Mount
  • Antenna Style:
    Whip
  • Antenna Type:
    Whip
  • Band Type:
    Single Band
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 6/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$86.81
5
$80.33
10
$78.00
20
$73.73
50
$67.90
100 +
$62.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!