- Home ›
- All Products›
- B8065CN
B8065CN
TE Connectivity / Laird Antennas
WHIP,MC,CC,806-866 MHz TUN,5,CH,NGP,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,CC,806-866 MHz TUN,5,CH,NGP,
Search Keywords: B8065CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:B8065CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Whip
-
Frequency Band:806 – 866 MHz
-
Mounting Location:External
-
Port Configuration:Single Port
-
Gain (Max):5 dB
-
Wireless Application:Cellular , Vehicular
-
Antenna Style:Whip
-
Band Type:Single Band
-
Mounting Type:Stud/Screw/Lug Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$56.81
5
$50.69
10
$49.18
25
$47.07
50
$41.58
100
$38.15
250 +
$37.64
Click for Quote
Log in
to unlock special pricing