- Home ›
- All Products›
- B7603-L
B7603-L
TE Connectivity / Laird Antennas
WHIP,MC,5/8,760-870MHZ, 815,3 dB,CH,GP,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,5/8,760-870MHZ, 815,3 dB,CH,GP,
Search Keywords: B7603L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:B7603-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Antenna Style:Whip
-
Frequency Band:760 – 870 MHz
-
Antenna Type:Whip
-
Port Configuration:Single Port
-
Mounting Type:Stud/Screw/Lug Mount
-
Mounting Location:External
-
Gain (Max):4 dB
-
Wireless Application:Cellular , Vehicular
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$42.60
5
$38.02
10
$37.92
25
$35.81
50
$31.18
100
$29.40
250 +
$28.24
Click for Quote
Log in
to unlock special pricing