Image is representational - see mfr. specs

WHIP,MC,5/8,470-490MHZ, TUN,3,CH,GP,

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
WHIP,MC,5/8,470-490MHZ, TUN,3,CH,GP,
Search Keywords: B4703
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Laird Antennas
  • Part No:
    B4703
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • ECCN:
    5A991G
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gain (Max):
    3 dB
  • Frequency Band:
    470 – 490 MHz
  • Antenna Style:
    Whip
  • Mounting Location:
    External
  • Band Type:
    Single Band
  • Antenna Type:
    Whip
  • Mounting Type:
    Connector
  • Wireless Application:
    UHF
  • Port Configuration:
    Single Port
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$66.02
5
$58.91
10
$54.87
25
$52.51
50
$48.34
100
$45.17
250 +
$42.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!