- Home ›
- All Products›
- B4505C
WHIP,MC,CC,450-470MHZ, TUN,5,CH,GP,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,CC,450-470MHZ, TUN,5,CH,GP,
Search Keywords: B4505C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:B4505C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:450 – 470 MHz
-
Antenna Type:Whip
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:UHF , Vehicular
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Style:Whip
-
Band Type:Single Band
-
Gain (Max):5 dB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$48.41
5
$43.20
10
$41.91
25
$40.70
50
$35.44
100
$33.41
250 +
$32.09
Click for Quote
Log in
to unlock special pricing