- Home ›
- All Products›
- B4303S
WHIP,MC,5/8,430-450MHZ, TUN,3,CH,GP,SPRI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,5/8,430-450MHZ, TUN,3,CH,GP,SPRI
Search Keywords: B4303S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:B4303S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Gain (Max):3 dB
-
Frequency Band:430 – 450 MHz
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Mounting Location:External
-
Wireless Application:UHF , Vehicular
-
Antenna Type:Whip
-
Antenna Style:Whip
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
8
$44.02
15
$35.22
23
$32.16
30 +
$31.51
Click for Quote
Log in
to unlock special pricing