Image is representational - see manufacturer specifications

TE Connectivity / Laird Antennas Authorized Distributor

B1443-L

The B1443-L is a mobile coil antenna with an elastomer spring, designed for operation in the 144-174 MHz frequency range.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The B1443-L is a mobile coil antenna with an elastomer spring, designed for operation in the 144-174 MHz frequency range.
Search Keywords: B1443L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Laird Antennas
Part No: B1443-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: MX
ECCN: 5A991.G
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Frequency Band: 144 – 174 MHz
Antenna Style: Whip
Band Type: Single Band
Mounting Location: External
Wireless Application: Vehicular , VHF
Mounting Type: Stud/Screw/Lug Mount
Gain (Max): 3 dB
Port Configuration: Single Port
Antenna Type: Whip
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B1443-L RoHS compliant?
Yes, B1443-L is RoHS compliant.
What is the lead time for B1443-L?
The standard lead time for B1443-L is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.78
5
$47.16
10
$40.53
25
$38.19
50
$38.00
100
$37.31
250 +
$37.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!