- Home ›
- All Products›
- B1442NS
TE Connectivity / Laird Antennas
B1442NS
WHIP,MC,1/2,144-174MHZ TUN,2.4,CH,NGP,SP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,1/2,144-174MHZ TUN,2.4,CH,NGP,SP
Search Keywords: B1442NS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Laird Antennas |
| Part No: | B1442NS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | TW |
| ECCN: | 5A991.G |
Supplier's Standard Package:
|
1 |
| Mounting Location: | External |
| Port Configuration: | Single Port |
| Frequency Band: | 144 – 174 MHz |
| Mounting Type: | Stud/Screw/Lug Mount |
| Gain (Max): | 2 dB |
| Antenna Style: | Whip |
| Antenna Type: | Whip |
| Band Type: | Single Band |
| Wireless Application: | Vehicular , VHF |
Frequently Asked Questions
Is B1442NS RoHS compliant?
Yes, B1442NS is RoHS compliant.
What is the lead time for B1442NS?
The standard lead time for B1442NS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$59.19
5
$47.53
10
$46.75
25
$45.75
50
$45.00
100
$44.89
250 +
$44.78
Click for Quote
Log in
to unlock special pricing