- Home ›
- All Products›
- B1323-L
B1323-L
TE Connectivity / Laird Antennas
WHIP,MC,5/8,132-174MHZ 143,3,CH,GP,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,5/8,132-174MHZ 143,3,CH,GP,
Search Keywords: B1323L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:B1323-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Whip
-
Band Type:Single Band
-
Mounting Location:External
-
Gain (Max):3 dB
-
Wireless Application:Vehicular , VHF
-
Antenna Style:Whip
-
Frequency Band:132 – 174 MHz
-
Port Configuration:Single Port
-
Mounting Type:Stud/Screw/Lug Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$54.92
10
$41.19
15
$38.44
20 +
$37.68
Click for Quote
Log in
to unlock special pricing