- Home ›
- All Products›
- B1322N
WHIP,MC,CTP,132-174MHZ 143MHZ,2.4,CH,NGP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,CTP,132-174MHZ 143MHZ,2.4,CH,NGP
Search Keywords: B1322N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:B1322N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Whip
-
Antenna Style:Whip
-
Mounting Location:External
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Wireless Application:Vehicular , VHF
-
Frequency Band:132 – 174 MHz
-
Gain (Max):2.5 dB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$47.34
5
$42.25
10
$40.98
25
$39.80
50
$34.64
100
$32.67
250 +
$31.38
Click for Quote
Log in
to unlock special pricing