- Home ›
- All Products›
- ABSCANC
ABSCANC
TE Connectivity / Laird Antennas
WHIP,SA,CC,150/450/800MH RX ONLY,CH,GP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,SA,CC,150/450/800MH RX ONLY,CH,GP
Search Keywords: ABSCANC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:ABSCANC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Triple Band
-
Antenna Type:Whip
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:Cellular , ISM , Vehicular
-
Frequency Band:150 – 174 MHz, 450 – 470 MHz
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$35.83
5
$31.97
10
$31.89
25
$30.12
50
$28.07
100
$25.38
250 +
$24.71
Click for Quote
Log in
to unlock special pricing