- Home ›
- All Products›
- AB450
WHIP,AB,1/4,450-470MHZ, 460,0,BK,GP,LOWP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,AB,1/4,450-470MHZ, 460,0,BK,GP,LOWP
Search Keywords: AB450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:AB450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:450 – 470 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Whip
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Antenna Style:Whip
-
Wireless Application:UHF , Vehicular
-
Mounting Location:External
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$21.81
5
$20.40
10
$19.46
25
$18.88
50
$18.33
100
$16.33
250 +
$15.89
Click for Quote
Log in
to unlock special pricing