- Home ›
- All Products›
- A8063-L
A8063-L
TE Connectivity / Laird Antennas
WHIP,AB,OC,806-896MHz 851,3,CH,GP,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,AB,OC,806-896MHz 851,3,CH,GP,
Search Keywords: A8063L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:A8063-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Antenna Type:Whip
-
Frequency Band:806 – 896 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Port Configuration:Single Port
-
Mounting Location:External
-
Wireless Application:Cellular , Vehicular
-
Antenna Style:Whip
-
Gain (Max):3 dB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
15
$28.42
30
$21.32
45
$19.89
60 +
$19.50
Click for Quote
Log in
to unlock special pricing