- Home ›
- All Products›
- A450
WHIP, AB, 1/4, 450-470, 460, 0, CH, GP,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP, AB, 1/4, 450-470, 460, 0, CH, GP,
Search Keywords: A450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:A450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Wireless Application:UHF , Vehicular
-
Frequency Band:450 – 470 MHz
-
Antenna Type:Whip
-
Band Type:Single Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Antenna Style:Whip
-
Gain (Max):0 dB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$23.42
30
$17.57
45
$16.39
60 +
$16.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments