- Home ›
- All Products›
- A150S-L
A150S-L
TE Connectivity / Laird Antennas
WHIP,AB,1/4,150, 160,0,CH,GP,SPRING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,AB,1/4,150, 160,0,CH,GP,SPRING
Search Keywords: A150SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:A150S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Style:Whip
-
Frequency Band:150 – 174 MHz
-
Mounting Location:External
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Wireless Application:Vehicular , VHF
-
Antenna Type:Whip
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$26.66
5
$24.94
10
$23.78
25
$23.07
50
$22.09
100
$19.96
250 +
$19.43
Click for Quote
Log in
to unlock special pricing