- Home ›
- All Products›
- A150-L
WHIP,AB,1/4,150/174MHZ 157,0,CH,GP,LOW P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,AB,1/4,150/174MHZ 157,0,CH,GP,LOW P
Search Keywords: A150L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:A150-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Whip
-
Band Type:Single Band
-
Gain (Max):0 dB
-
Port Configuration:Single Port
-
Mounting Location:External
-
Frequency Band:150 – 174 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Style:Whip
-
Wireless Application:Vehicular , VHF
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$19.97
10
$19.05
25
$18.48
50
$16.97
100
$15.14
250
$14.73
500 +
$14.54
Click for Quote
Log in
to unlock special pricing