- Home ›
- All Products›
- 2108965-6
2108965-6
TE Connectivity / Laird Antennas
FPC ANT, MHF 4L, 100mm, UWB 6~8.5 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FPC ANT, MHF 4L, 100mm, UWB 6~8.5 GHz
Search Keywords: 21089656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:2108965-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Length:.32 ft, .1 m
-
Applicable Region:Global
-
Product Weight:.5 g, .017 oz
-
Gain (Max):3.8 dB
-
Frequency Band:5900 – 8500 MHz
-
Product Height:.006 in, .15 mm
-
Polarization:Linear
-
Product Width:.732 in, 18.6 mm
-
Impedance:50 Ω
-
Antenna Style:Flexible PCB
-
Packaging Method:Bag & Box
-
Precision Level:Standard
-
Product Length:.614 in, 15.6 mm
-
Mounting Location:Internal/Embedded
-
Wireless Standard:UWB
-
VSWR (Max):<2.1:1
-
Mounting Type:Adhesive
-
Antenna Type:Flexible PCB (FPC)
-
Wireless Application:UWB
-
Band Type:Wide Band
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
625
$3.91
1,250
$2.07
1,875
$1.46
2,500 +
$1.43
Click for Quote
Log in
to unlock special pricing