- Home ›
- All Products›
- 2108965-5
2108965-5
TE Connectivity / Laird Antennas
FPC ANT, MHF 4L, 50mm, UWB 6~8.5 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FPC ANT, MHF 4L, 50mm, UWB 6~8.5 GHz
Search Keywords: 21089655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:2108965-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Antenna Style:Flexible PCB
-
Frequency Band:5900 – 8500 MHz
-
Packaging Method:Bag & Box
-
VSWR (Max):< 2.0:1
-
Product Weight:.35 g, .012 oz
-
Impedance:50 Ω
-
Cable Length:.16 ft, .05 m
-
Wireless Application:UWB
-
Product Length:.614 in, 15.6 mm
-
Gain (Max):4.2 dB
-
Product Width:.732 in, 18.6 mm
-
Wireless Standard:UWB
-
Polarization:Linear
-
Mounting Location:Internal/Embedded
-
Applicable Region:Global
-
Precision Level:Standard
-
Product Height:.006 in, .15 mm
-
Mounting Type:Adhesive
-
Antenna Type:Flexible PCB (FPC)
-
Band Type:Wide Band
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
625
$3.67
1,250
$1.94
1,875
$1.37
2,500 +
$1.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments