- Home ›
- All Products›
- 0600-00029
TE Connectivity / Laird Antennas
0600-00029
ANT,900MHZ,2.5DBI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:0600-00029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:5A991.G
-
Supplier's Standard Package:
1 -
Wireless Application:LoRaWAN
-
Product Diameter:.49 in, 12.5 mm
-
Antenna Style:Dipole
-
Wireless Standard:915 ISM & ZigBee US
-
Port Configuration:Single Port
-
Mounting Location:External
-
Impedance:50 Ω
-
Frequency Band:902 – 928 MHz
-
VSWR (Max):<2.5:1
-
Band Type:Single Band
-
Packaging Method:Bag
-
Mounting Type:Connector
-
Gain (Max):1 dB
-
Product Height:6.8 in, 173.5 mm
-
Applicable Region:Global
-
Antenna Type:Terminal/Duck