Image is representational - see manufacturer specifications

TE Connectivity / Laird Antennas Authorized Distributor

0600-00024

ANT,900MHZ,2.0DBI SWIVEL, RP SMA, 7IN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
ANT,900MHZ,2.0DBI SWIVEL, RP SMA, 7IN
Search Keywords: 060000024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Laird Antennas
Part No: 0600-00024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8529109100
COO: US
ECCN: 5A991.G
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Antenna Type: Terminal/Duck
Frequency Band: 902 – 928 MHz
Wireless Application: ISM
Mounting Location: External
Port Configuration: Single Port
Band Type: Single Band
Mounting Type: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0600-00024 RoHS compliant?
Yes, 0600-00024 is RoHS compliant.
What is the lead time for 0600-00024?
The standard lead time for 0600-00024 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$57.51
10
$57.36
13
$57.22
25
$36.62
38
$28.61
50 +
$28.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!