Image is representational - see manufacturer specifications

TE Connectivity / Laird Antennas Authorized Distributor

001-0028

Antennas-Dipoles,, 868 MHz

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Antennas-Dipoles,, 868 MHz
Search Keywords: 0010028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Laird Antennas
Part No: 001-0028
Unit of Measure: Per Each
RoHS: Yes
HTS: 8529104040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting Location: External
Band Type: Single Band
Wireless Application: ISM , LoRaWAN
Frequency Band: 863 – 870 MHz
Port Configuration: Single Port
Mounting Type: Connector
Antenna Type: Terminal/Duck
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 001-0028 discontinued?
Yes, 001-0028 from Te Connectivity / Laird Antennas is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 001-0028 RoHS compliant?
Yes, 001-0028 is RoHS compliant.
What is the lead time for 001-0028?
The standard lead time for 001-0028 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$24.50
47
$23.50
94
$22.56
468
$21.64
1,404 +
$20.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!