- Home ›
- All Products›
- 001-0010
TE Connectivity / Laird Antennas
001-0010
ANTENNA,2.4 GHZ Dipole,IP67
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
ANTENNA,2.4 GHZ Dipole,IP67
Search Keywords: 0010010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Laird Antennas |
| Part No: | 001-0010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Band Type: | Single Band |
| Gain (Max): | 2 dB |
| Mounting Type: | Connector |
| Frequency Band: | 2400 – 2500 MHz |
| Antenna Style: | Dipole , Stubby |
| Antenna Type: | Terminal/Duck |
| Mounting Location: | External |
| Port Configuration: | Single Port |
| Wireless Application: | Wi-Fi |
Frequently Asked Questions
Is 001-0010 RoHS compliant?
Yes, 001-0010 is RoHS compliant.
What is the lead time for 001-0010?
The standard lead time for 001-0010 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$12.87
10
$12.68
25
$12.43
50
$12.24
100
$12.05
250
$11.80
500 +
$11.09
Click for Quote
Log in
to unlock special pricing