- Home ›
- All Products›
- K2018276
K2018276
TE Connectivity / Kissling
Limit switch G13-01-1120
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1120
Search Keywords: K2018276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2018276
-
Alias/AKA:G13-01-1120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Round
-
Actuator Color:Natural
-
Bushing Style:Threaded
-
Process Sealed:Yes
-
Tactile:Yes
-
Support Bracket:Without
-
Illuminated:No
-
Actuator Profile:Extended
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Switch Contact Plating Material:Silver
-
Operating Function:NO, Momentary
-
Snap Action:With
-
Actuator Force:1020 – 1530 g, 36 – 54 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4
$1,351.91
8
$713.51
12
$490.69
15 +
$480.88
Click for Quote
Log in
to unlock special pricing