- Home ›
- All Products›
- K2015571
K2015571
TE Connectivity / Kissling
Limit switch G13-01-1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1206
Search Keywords: K2015571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2015571
-
Alias/AKA:G13-01-1206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Round
-
Bushing Thread Size:M16 x 1
-
Snap Action:With
-
Switch Contact Plating Material:Silver
-
Operating Function:NO NC, Momentary
-
Tactile:Yes
-
Actuator Color:Natural
-
Illuminated:No
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Actuator Profile:Extended
-
Process Sealed:Yes
-
Support Bracket:Without
-
Number of Actuators:Single
-
Actuator Force:3060 g, 108 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4
$1,555.78
8
$821.11
12
$564.69
15 +
$553.40
Click for Quote
Log in
to unlock special pricing