- Home ›
- All Products›
- K2015512
K2015512
TE Connectivity / Kissling
The K2015512 is a robust and sealed toggle switch from the KISSLING Series 07, designed for durable control in industrial appl ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The K2015512 is a robust and sealed toggle switch from the KISSLING Series 07, designed for durable control in industrial applications.
Search Keywords: K2015512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2015512
-
Alias/AKA:07-1-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Bushing Style:Threaded
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Actuator Finish:Thermoplastic
-
IP Rating:IP6K5
-
Termination Type:Screws
-
Toggle Style:Lever
-
Operating Function:Off On
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$44.80
5
$43.32
10
$37.94
13
$37.84
25
$32.60
38
$32.44
50 +
$32.36
Click for Quote
Log in
to unlock special pricing