- Home ›
- All Products›
- K2014880
K2014880
TE Connectivity / Kissling
Micro Switch MZX1 021 105
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZX1 021 105
Search Keywords: K2014880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2014880
-
Alias/AKA:MZX1 021 105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Plunger
-
Snap Action Switch Contact Current Rating:6 A
-
IP Rating:IP40
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Style:Micro
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$14.74
25
$13.36
50
$10.57
100
$10.26
250
$8.84
500
$8.60
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing