- Home ›
- All Products›
- K2001911
K2001911
TE Connectivity / Kissling
Toggle Switch 08-4-1-13 F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-4-1-13 F
Search Keywords: K2001911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2001911
-
Alias/AKA:08-4-1-13-F, 08-4-1-13F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Contact Base Material:Copper
-
Operating Function:On On
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Toggle Style:Lever
-
Toggle Actuation:Horizontal
-
Bushing Thread Size:M12 x .75
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4
$277.88
8
$171.00
12
$135.38
15 +
$132.67
Click for Quote
Log in
to unlock special pricing