- Home ›
- All Products›
- K2001858
K2001858
TE Connectivity / Kissling
Toggle Switch 08-2-1-14 F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-2-1-14 F
Search Keywords: K2001858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2001858
-
Alias/AKA:08-2-1-14 F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Actuation:Horizontal
-
Operating Function:On (On)
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$137.50
5
$127.24
10
$121.79
25
$116.78
50
$94.04
75
$92.63
100 +
$91.24
Click for Quote
Log in
to unlock special pricing