- Home ›
- All Products›
- K2001786
K2001786
TE Connectivity / Kissling
Toggle Switch 07-2-2-22
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-22
Search Keywords: K2001786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2001786
-
Alias/AKA:07-2-2-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:ON ON ON
-
Bushing Style:Threaded
-
Contact Base Material:Copper
-
Toggle Actuation:Horizontal
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Switch Contact Plating Material:Silver Tin Oxide
-
Configuration (Pole-Throw):Double Pole - Double Throw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4
$73.49
8
$55.12
12
$51.44
15 +
$50.42
Click for Quote
Log in
to unlock special pricing