- Home ›
- All Products›
- K2001774
K2001774
TE Connectivity / Kissling
Toggle Switch 07-2-2-10
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-10
Search Keywords: K2001774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2001774
-
Alias/AKA:07-2-2-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Function:Off On
-
Toggle Style:Lever
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
Actuator Finish:Thermoplastic
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Toggle Actuation:Horizontal
-
Termination Type:.25 x .032 Quick Connect Terminals
-
Process Sealed:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
19
$75.62
38
$46.54
57
$36.84
75 +
$36.10
Click for Quote
Log in
to unlock special pricing