- Home ›
- All Products›
- K2001319
K2001319
TE Connectivity / Kissling
Micro Switch MZX1 361 306
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZX1 361 306
Search Keywords: K2001319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2001319
-
Alias/AKA:MZX1 361 306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP40
-
Snap Action Switch Mounting Angle:Vertical
-
Actuator Style:Lever
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Contact Current Rating:10.1 A
-
Switch Style:Micro
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$21.69
10
$19.35
25
$18.78
50
$15.09
100
$14.26
250
$13.00
500 +
$12.65
Click for Quote
Log in
to unlock special pricing