Image is representational - see mfr. specs

Micro Switch MZX1 301 305

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Micro Switch MZX1 301 305
Search Keywords: K2001194
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kissling
  • Part No:
    K2001194
  • Alias/AKA:
    MZX1 301 305
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Actuator Style:
    Lever
  • Switch Style:
    Micro
  • IP Rating:
    IP40
  • Snap Action Switch Contact Current Rating:
    10.1 A
  • Snap Action Switch Voltage Rating:
    250 VAC, 24 VDC
  • Snap Action Switch Mounting Angle:
    Vertical
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
50
$48.86
100
$25.87
150
$18.20
200 +
$17.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!