- Home ›
- All Products›
- K2000794
K2000794
TE Connectivity / Kissling
Micro Switch MZX1 021 306
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZX1 021 306
Search Keywords: K2000794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2000794
-
Alias/AKA:MZX1 021 306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Snap Action Switch Mounting Angle:Vertical
-
Actuator Style:Plunger
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Contact Current Rating:10.1 A
-
Switch Style:Micro
-
IP Rating:IP40
-
Configuration (Pole-Throw):Single Pole - Double Throw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$12.66
50
$10.00
100
$9.71
250
$8.38
500
$8.16
1,000 +
$8.04
Click for Quote
Log in
to unlock special pricing