- Home ›
- All Products›
- K1167227
K1167227
TE Connectivity / Kissling
HV-BDC 550A/730V 35H-511-0100-OR210-902
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HV-BDC 550A/730V 35H-511-0100-OR210-902
Search Keywords: K1167227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1167227
-
Alias/AKA:35H-511-0100-OR210-902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:1000 VDC
-
Number of Poles:1
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealed Rotary Switch:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$463.71
6
$285.37
9
$225.91
12 +
$221.39
Click for Quote
Log in
to unlock special pricing