- Home ›
- All Products›
- K1165897
K1165897
TE Connectivity / Kissling
Foot Switch 44-03-028
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Foot Switch 44-03-028
Search Keywords: K1165897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1165897
-
Alias/AKA:44-03-028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Color:Black
-
Illuminated:No
-
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver Alloy
-
Operating Function:No
-
Tactile:Yes
-
Support Bracket:Without
-
Actuator Style:Bar-Type Knob
-
Bushing Style:Plain
-
Snap Action:Without
-
Actuator Force:2040 g, 72 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
7
$426.62
13
$243.23
19
$175.67
25 +
$172.15
Click for Quote
Log in
to unlock special pricing